Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.090 |
| 10+ | €6.380 |
| 100+ | €6.080 |
| 250+ | €5.630 |
| 500+ | €5.430 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-9011042
Order Code2289813
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
Connector Type AIDC Plug
Connector Type BIDC Socket
No. of Positions20Ways
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M50-9011042 is a 150mm 20-way IDC Ribbon Cable Assembly, female-to-male connectors, UL94V-0-rated black PBT housing, 100% tin-plated over nickel termination, gold-plated contact surface and phosphor bronze contact. IDC contact for high speed termination. Suitable for mating with other sockets from the Archer range.
- 1.27mm (0.05") Contact pitch
- Angled connector orientation
- 0.5A Current rating
- 1Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
- 300VDC Minimum working voltage
- -40 to +105°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Imperial
5.91"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
SVHC
No SVHC (25-Jun-2025)
Connector Type A
IDC Plug
No. of Positions
20Ways
Cable Length - Metric
150mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197