Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.440 |
10+ | €9.180 |
25+ | €8.190 |
100+ | €7.800 |
250+ | €7.220 |
Price for:Each
Minimum: 1
Multiple: 1
€11.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-9110542
Order Code2289825
Technical Datasheet
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Ways
Connector Type BIDC Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-9110542 is a 300mm 10-way IDC Ribbon Cable Assembly, female-to-female connectors, UL94V-0-rated black PBT housing, 100% tin-plated over nickel termination, gold-plated contact surface and phosphor bronze contact. IDC contact for high speed termination. Polarised to prevent mis-mating and secure cable retention with positive latching to header.
- 1.27mm (0.05") Contact pitch
- Angled connector orientation
- 0.5A Current rating
- 1Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
- 300VDC Minimum working voltage
- -40 to +105°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Connector Type A
IDC Socket
No. of Positions
10Ways
Cable Length - Imperial
11.81"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Metric
300mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05