Print Page
Image is for illustrative purposes only. Please refer to product description.
8.576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.367 |
100+ | €0.279 |
500+ | €0.249 |
1000+ | €0.238 |
2500+ | €0.233 |
Price for:Each
Minimum: 10
Multiple: 10
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7681-05
Order Code3218442
Technical Datasheet
Accessory TypeJumper Socket
For Use WithM20 Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M7681-05 is a 2-way female Jumper Socket for use with the M20 connectors. It is made up of red PBT housing with a gold-plated phosphor bronze contact. It offers high-reliability multi-usage up to 300 operations and flexible handle for ease of location and withdrawal.
- Vertical connector orientation
- UL94V-0 Flammability
- 0.64mm² Mating pin
- 3A Current
- -40 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M7681-05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137