Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.760 |
5+ | €4.570 |
10+ | €4.350 |
20+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP19-0121
Order Code3225893
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.9mm
Connector Tip Style45° Spear
Current Rating3A
Overall Length16.35mm
Spring Force Initial90g
Spring Force Working Travel128g
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Two-piece spring probe.
- 1.90mm minimum pitch and spear head
- Gold finish on probe head and body
- Use with receptacle / sleeve S19-501
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
45° Spear
Overall Length
16.35mm
Spring Force Working Travel
128g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
1.9mm
Current Rating
3A
Spring Force Initial
90g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001