Print Page
Image is for illustrative purposes only. Please refer to product description.
1.092 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
5+ | €2.620 |
10+ | €2.420 |
20+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-0423
Order Code9960228
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length24.7mm
Spring Force Initial-
Spring Force Working Travel150g
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The P25-0423 is a Two-piece Spring Probe with spherical radius head and 2.54mm minimum centre.
- Current rating is 3A
- Operating temperature range from -40°C to +180°C
- Contact resistance: 50mohm max. @ 2/3 travel
- Beryllium copper plunger
- Gold finish: plunger & barrel
- Suitable for use with S25-XX2 sleeve
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
24.7mm
Spring Force Working Travel
150g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536