Print Page
Image is for illustrative purposes only. Please refer to product description.
2.860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
5+ | €2.990 |
10+ | €2.750 |
20+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP253226
Order Code634578
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleCrown - Tapered
Current Rating3A
Overall Length33.3mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (10-Jun-2022)
Alternatives for P253226
4 Products Found
Product Overview
The P253226 is a 2-part Spring Probe with beryllium copper plunger, phosphor bronze barrel, music wire spring, gold over nickel plated plunger, barrel and spring.
- 30mΩ Contact resistance
- 6.30mm Full travel
- 1000000-cycle Durability
Applications
Test & Measurement
Notes
To be used with sleeve S25-XX6. Suitable for a minimum distance between centres of 2.54mm.
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Crown - Tapered
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
Lead (10-Jun-2022)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254