Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.280 |
50+ | €5.940 |
100+ | €5.510 |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-50250500
Order Code3755470
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length50mm
Product Width25mm
Product Depth5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S01-50250500 is a RFI Shield Can with nickel silver base contact and unplated contact surface. This can is suitable for use with SMT clips (S1711-46R or S2711-46R). This can is easy to use and rework, no additional soldering operations required.
Applications
Safety
Technical Specifications
Shielding Type
EMI Shielding
Product Length
50mm
Product Depth
5mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel Silver
Product Width
25mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005048