Print Page
Image is for illustrative purposes only. Please refer to product description.
694 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
50+ | €2.700 |
100+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-20150300
Order Code3755471
Technical Datasheet
Shielding TypeEMI Shielding
Product Range-
Gasket MaterialNickel Silver
Length20mm
Width15mm
Depth3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S02-20150300 is a RFI Shield Can with unplated nickel silver contacts recommended for use with S0971-46R, S0981-46R, S0991-46R, S1001-46R or S1721-46R SMT shield clips.
- Easy to use and rework - No additional soldering operations required
Applications
Safety
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel Silver
Width
15mm
Attenuation
-
Product Range
-
Length
20mm
Depth
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175