Print Page
Image is for illustrative purposes only. Please refer to product description.
4.954 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.194 |
| 50+ | €0.190 |
| 100+ | €0.161 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS08-46
Order Code3754410
Clip Type-
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 15mm long removable bar for jumper link applications
- Use with S8071-46R vertical clips or S8081-46R horizontal clips
- Tin finish on contact surface
- Ø0.7mm cross-section
- Operating temperature range from -40°C to +85°C
- Phosphor bronze base material of contact
- Voltage rating of 250V AC/DC
Technical Specifications
Clip Type
-
Mounting Hole Dia
-
SVHC
No SVHC (25-Jun-2025)
Clip Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052