Print Page
Image is for illustrative purposes only. Please refer to product description.
1.778 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.569 |
50+ | €0.455 |
100+ | €0.399 |
Price for:Each
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0921-46R
Order Code3754553
Shielding TypeEMI Shielding
Contact TypeClip
Gasket MaterialNickel Plated Copper
Product Range-
Product Length5.65mm
Product Width-
Product Depth-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, corner with shield
- Corner type (5.65mm long, 5.45mm high), additional corner shield feature
- For shield thickness of 0.3-0.4mm
- Tin finish on contact area and termination
- Recommended for use with S01-30200500, S01-30300500 or S01-50250500 shield cans
- Top entry style
- Operating temperature range from -55°C to +105°C
- Vertical connector orientation
- Cupro-nickel base material of contact
- 5.65mm x 5.65mm x 5.45mm overall dimension (L x W x D)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel Plated Copper
Product Length
5.65mm
Product Depth
-
Contact Type
Clip
Product Range
-
Product Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009