Print Page
Image is for illustrative purposes only. Please refer to product description.
6.809 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.153 |
| 50+ | €0.134 |
| 100+ | €0.131 |
Price for:Each
Minimum: 1
Multiple: 1
€0.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0951-46R
Order Code3754412
Technical Datasheet
Clip TypeRFI Shield Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, micro
- Micro size (3.9mm long, 1.28mm high), for shield thickness 0.2mm
- Tin finish on contact area and termination
- Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
- Top entry
- Operating temperature range from -40°C to +85°C
- Vertical connector orientation
- Stainless steel base material of contact
- 3.9mm x 1.1mm x 1.28mm overall dimension (L x W x D)
Technical Specifications
Clip Type
RFI Shield Clip
Mounting Hole Dia
-
SVHC
No SVHC (25-Jun-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008