Print Page
Image is for illustrative purposes only. Please refer to product description.
2.685 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.307 |
| 50+ | €0.253 |
| 100+ | €0.198 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0971-46R
Order Code3754413
Technical Datasheet
Clip TypeRFI Shield Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, mini
- Mini size (5.8mm long, 2mm high), for shield thickness 0.2-0.3mm
- Tin finish on contact area and termination
- Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
- Top entry
- Operating temperature range from -25°C to +150°C
- Vertical connector orientation
- Stainless steel base material of contact
- 5.8mm x 1mm x 2mm overall dimension (L x W x D)
Technical Specifications
Clip Type
RFI Shield Clip
Mounting Hole Dia
-
SVHC
No SVHC (25-Jun-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127