Print Page
Image is for illustrative purposes only. Please refer to product description.
8.658 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.295 |
50+ | €0.251 |
100+ | €0.207 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0981-46R
Order Code3754414
Technical Datasheet
Clip TypeRFI Shield Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, corner
- Corner type (4.7mm long, 1.3mm high), for shield thickness 0.2-0.25mm
- Tin finish on contact area and termination
- Recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans
- Top entry
- Operating temperature range from -25°C to +150°C
- Vertical connector orientation
- Stainless steel base material of contact
- 4.7mm x 4.7mm x 1.3mm overall dimension (L x W x D)
Technical Specifications
Clip Type
RFI Shield Clip
Mounting Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127