Print Page
Image is for illustrative purposes only. Please refer to product description.
30.242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.413 |
50+ | €0.336 |
100+ | €0.259 |
Price for:Each
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1001-46R
Order Code3755478
Technical Datasheet
Contact TypeClip
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Range-
Product Length4.5mm
Product Width0.75mm
Product Depth0.9mm
Technical Specifications
Contact Type
Clip
Gasket Material
Stainless Steel
Product Length
4.5mm
Product Depth
0.9mm
Shielding Type
EMI Shielding
Product Range
-
Product Width
0.75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001