Print Page
Image is for illustrative purposes only. Please refer to product description.
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
5+ | €1.150 |
10+ | €1.090 |
20+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-546
Order Code3755766
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style-
Current Rating-
Overall Length30.1mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ATE spring probe sleeve for two-part probe
- 2.54mm Centres
- 7.5mm retaining feature
- Use with probe P25-0126, P25-1726, P25-3226 or P25-4026
- Gold finish
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
30.1mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
-
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002