Print Page
Image is for illustrative purposes only. Please refer to product description.
6.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.135 |
9000+ | €0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€405.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7131-45R
Order Code3755752
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialPhosphor Bronze
Product Range-
Product Length4.6mm
Product Width2.3mm
Product Depth2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Phosphor Bronze
Product Length
4.6mm
Product Depth
2mm
Shielding Type
EMI Shielding
Product Range
-
Product Width
2.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001