Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1400+ | €0.330 |
4200+ | €0.306 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S9131-45R from Harwin is a SYCAMORE surface mount PC board socket contact. This SYCAMORE contact has low profile, single piece and open-ended socket design. It has gold finish/plating on termination and gold finish/plating on contact surface.
- Top entry, suitable for Ø0.8 to Ø1.3mm mating pins
- 3 points of contact for additional signal integrity and for enhanced reliability
- Vertical connector orientation
- Current rating is 6A
- Beryllium copper base material for enhanced temperature range of -50°C to +125°C
- Maximum soldering temperature is 260°C for 10 seconds
- Weight is 0.033g
- Body length is 5.5mm, height of connector above PCB is 0.3mm
- Pick and place-able using standard assembly machines
- Gold plating for improved durability and decreased wear
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06