Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00020 TEXTIE 5M-PA66/PP-BK
Order Code1674258
Also Known AsGTIN UPC EAN: 4031026271781 TEXTIE 5M-PA66/PP-BK
Your Part Number
Technical Datasheet
174 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.150 |
| 10+ | €15.520 |
| 25+ | €13.890 |
| 100+ | €12.260 |
| 250+ | €10.630 |
| 500+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00020 TEXTIE 5M-PA66/PP-BK
Order Code1674258
Also Known AsGTIN UPC EAN: 4031026271781 TEXTIE 5M-PA66/PP-BK
Technical Datasheet
Fastener Width - Metric12.5mm
Roll Length5m
Product Overview
The TEXTIE 5M is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
Applications
Industrial, Fibre Optics, Communications & Networking
Technical Specifications
Fastener Width - Metric
12.5mm
Roll Length
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545