Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.519 |
10+ | €0.400 |
25+ | €0.377 |
50+ | €0.372 |
100+ | €0.349 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04010
Order Code4294921
Also Known As4031026729701
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter5.8mm
Cable Clamp / Clip MaterialNylon 6.6 HS UV (Polyamide 6.6 HS UV) (Heat Stabilised) UV Resistant
Cable Clamp / Clip ColourBlack
External Length21.9mm
External Width14mm
Height20.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 HS UV (Polyamide 6.6 HS UV) (Heat Stabilised) UV Resistant
External Length
21.9mm
Height
20.9mm
SVHC
To Be Advised
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Black
External Width
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1