Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-21819
Order Code823107
Also Known As4031026122298
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-21819
Order Code823107
Also Known As4031026122298
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length32mm
Width25mm
Height5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-21819 is a TY self-adhesive Cable Tie Mount made of polyamide 6.6 (PA66). The TY mount is particularly suitable for applications with minimal space - It is mounted into the equipment prior to cable installation. The cables can be attached using a range of standard cable ties.
- UL94V-2 Flammability
Applications
Industrial, Communications & Networking
Technical Specifications
Mount Fixing Type
-
Mount Colour
Natural
Length
32mm
Height
5.2mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0