Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02258 CL8-PA66-NA
Order Code842382
Also Known As4031026122472
Your Part Number
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.49 |
| 10+ | €17.01 |
| 25+ | €16.53 |
| 100+ | €15.65 |
| 250+ | €15.34 |
| 500+ | €15.02 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02258 CL8-PA66-NA
Order Code842382
Also Known As4031026122472
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length27.3mm
Width8mm
Height16mm
Product Range-
Product Overview
The 151-26819 is a natural colour Cable-tie Mount made of polyamide 6.6. Curved design for sideways fixing. This CL8 screw mount is for fixing cable sideways. This mount is ideal for securing large and heavier bundles. In areas with limited space, this mounting base allow the cable to be offset from the fixing hole and can be installed in the equipment prior to the cable installation. The screw mounting range offers a safe and secure fixing base. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration.
- Suitable for cable ties up to 8mm wide
- Screw mounting and rivet fixation method (FF)
- M6 Mounting screw type
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Power Management, Logistics, Aerospace, Defence, Military, Agriculture
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
27.3mm
Height
16mm
Mounting Hole Dia
6.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18