Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-53880
Order Code1079560
Product RangeHelashrink 150 Series
Also Known As153-42-G
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.840 |
| 10+ | €16.330 |
| 25+ | €15.810 |
| 100+ | €14.950 |
| 250+ | €14.650 |
Price for:Each
Minimum: 1
Multiple: 1
€16.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-53880
Order Code1079560
Product RangeHelashrink 150 Series
Also Known As153-42-G
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.984"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.551"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio1.78:1
Product RangeHelashrink 150 Series
Product Overview
The 153-42-G-PEX-BK is a straight Heat-shrink Boot made of cross linked polyethylene. This plug-and-socket connector terminal casing style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
25mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.551"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
0.984"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
14mm
Shrink Ratio
1.78:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01