Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-54880
Order Code1079562
Product RangeHelashrink 150 Series
Also Known As154-42-G
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.570 |
10+ | €17.140 |
25+ | €16.700 |
100+ | €15.830 |
250+ | €15.510 |
Price for:Each
Minimum: 1
Multiple: 1
€17.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-54880
Order Code1079562
Product RangeHelashrink 150 Series
Also Known As154-42-G
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.551"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.14:1
Product RangeHelashrink 150 Series
Product Overview
The 154-42-G-PEX-BK is a black semi-rigid flexible Heat-Shrink made of polyester elastomer cross-linked (PEEX). This 150-series heat-shrink style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Bottle shape
- Straight plug and socket connector terminal casing
- VG 95343 Flammability
- -75 to 150°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
30mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.551"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
14mm
Shrink Ratio
2.14:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01