Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-59023
Order Code2671934
Product RangeHelashrink 150 Series
Also Known As159-43-G-PO-X-BK
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.650 |
5+ | €35.070 |
10+ | €34.480 |
25+ | €33.900 |
50+ | €32.800 |
Price for:Each
Minimum: 1
Multiple: 1
€35.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-59023
Order Code2671934
Product RangeHelashrink 150 Series
Also Known As159-43-G-PO-X-BK
Boot ConfigurationStraight
I.D. Supplied - Imperial2.6"
I.D. Supplied - Metric66mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial6.73"
Total Length - Metric171mm
I.D. Recovered Max - Imperial1.77"
I.D. Recovered Max - Metric45mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio4:1
Product RangeHelashrink 150 Series
Product Overview
Heat-shrinkable moulded shape for use in electrical and electronic cable harness applications.
- Straight plug-and-socket connector terminal casing
- Protects against environmental stresses for circular plug connectors
- Inside lip for reinforced stress relief
- Special 199-4-G fitting for audio plugs has external ribs for improved grip
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
66mm
Total Length - Imperial
6.73"
I.D. Recovered Max - Imperial
1.77"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
2.6"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
171mm
I.D. Recovered Max - Metric
45mm
Shrink Ratio
4:1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04