Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43100
Order Code851954
Also Known As5022660548963
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.280 |
5+ | €34.940 |
10+ | €34.600 |
25+ | €34.260 |
50+ | €33.270 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€35.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43100
Order Code851954
Also Known As5022660548963
Technical Datasheet
External Diameter - Imperial0.158"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColourWhite
Reel Length (Imperial)98.4ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.196"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
Product Overview
The 161-43100 is a Spiral Binding made of polyethylene for enhanced flame protection. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- Organizes and protects cables and hoses
- Self-extinguishing according to UL94V-2
- Suitable for retro-fitting
- Cables branch out at any point
Applications
Industrial, Automotive
Technical Specifications
External Diameter - Imperial
0.158"
Wrap Material
Polyethylene
Reel Length (Imperial)
98.4ft
Bundle Dia Min - Imperial
0.196"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Colour
White
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38