Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10078
Order Code852168
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567457
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.890 |
10+ | €18.280 |
25+ | €15.150 |
100+ | €13.630 |
250+ | €12.940 |
Price for:Each
Minimum: 1
Multiple: 1
€20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10078
Order Code852168
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567457
Technical Datasheet
External Height - Metric40mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
Product Overview
The 184-10078 is a 40 x 40mm grey Wiring Duct/Cable Trunking with Cover made of rigid PVC (polyvinylchloride). Narrow slot design is suitable for small-diameter wires and cables used in electric and electronic cabinets."Fingers" can be removed with no sharp edges at pre-notched snap-off points. Smooth, burr-free edges protect installers from injury and wires from damage.
- Duct cover is easy to mount and remove, yet holds secure
- Base perforation according to DIN EN 50085
- Screw mounting
- -5 to 65°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Consumer Electronics, Automation & Process Control, Safety
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Colour
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592