Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10208
Order Code852247
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567563
Technical Datasheet
14 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.830 |
10+ | €26.970 |
25+ | €22.350 |
100+ | €20.110 |
250+ | €19.110 |
Price for:Each
Minimum: 1
Multiple: 1
€30.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10208
Order Code852247
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567563
Technical Datasheet
External Height - Metric80mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial1.57"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
Product Overview
The 184-10208 is a Wiring Duct made of rigid PVC. It comes with narrow slots suitable for small-diameter wires. Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges. The duct cover is easy to mount and remove, yet hold securely even in a vertical position and under vibration. Additional retainer nub on fingers on ducts height 80 and above to prevent cables from slipping. Raised mounting points for easily, quickly and securely fastening wire retainers and other accessories prior to cabling.
- Smooth, burr-free edges protect installers from injury and wires from damage
- Fingers can be removed with no sharp edges at pre-notched snap-off points
- Wire retainers and accessories leave no protruding parts below surface of duct
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Colour
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
40mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1