Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10040
Order Code852272
Also Known As4031026128856
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.550 |
| 5+ | €111.680 |
| 10+ | €105.800 |
| 25+ | €102.280 |
| 50+ | €98.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€117.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10040
Order Code852272
Also Known As4031026128856
Technical Datasheet
Clip TypePipe Clip
Clip Diameter-
Mounting Hole Dia5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 211-10040 is a 6.4mm Pipe Clip, made of high-quality aluminium alloy, without a rubber chloroprene insert. This clip features simple, secure pipe or cable fixing (eg caravan construction). Provides flexibility and yet give a permanent fixing in the worst environments. Ideal for use in high temperatures. Suitable for applications needing strength of metal components.
- Natural colour
- -40 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
5.2mm
SVHC
No SVHC (17-Dec-2014)
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913