Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30150
Order Code4742758
Product RangeHIS-3 Series
Also Known As4031026218656
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.530 |
10+ | €22.340 |
25+ | €18.510 |
100+ | €16.600 |
250+ | €15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€25.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30150
Order Code4742758
Product RangeHIS-3 Series
Also Known As4031026218656
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.019"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHIS-3 Series
Product Overview
The 308-30150 is a Heat Shrinkable Tube made of cross-linked polyolefin that fits highly variable substrate dimensions. It has a high shrink ratio of 3:1. The HIS-3 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. Only 6 sizes for application diameter range of 1 up to 20mm reduce inventory by half.
- Protection against corrosion and mechanical abrasion
- Unlined tubing in handy dispenser packs
- Coloured identification
- UL224VW-1 Flammability rating (except transparent)
- 10¹⁴Ω-cm Volume resistance
- -55 to 135°C Operating Temperature range
Applications
HVAC, Aerospace, Defence, Military, Alternative Energy
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.019"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.059"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
0.5mm
Product Range
HIS-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14