Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-91104
Order Code4285327
Product RangeHelatag 1104 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €534.000 |
5+ | €467.250 |
10+ | €387.150 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€534.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-91104
Order Code4285327
Product RangeHelatag 1104 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions31.75mm x 67.7mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourTransparent, White
Product RangeHelatag 1104 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
31.75mm x 67.7mm
Legend Colour
-
Product Range
Helatag 1104 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047