Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoB906
Order Code3178511
Product RangeKanalflex Series
Also Known AsKANALFLEX 16X16MM 10X.5M BK1616A
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.170 |
5+ | €33.520 |
10+ | €30.810 |
25+ | €29.180 |
50+ | €27.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€35.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoB906
Order Code3178511
Product RangeKanalflex Series
Also Known AsKANALFLEX 16X16MM 10X.5M BK1616A
Technical Datasheet
External Height - Metric16mm
External Width - Metric16mm
Length - Metric500mm
External Height - Imperial0.63"
External Width - Imperial0.63"
Length - Imperial1.64ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangeKanalflex Series
Product Overview
Flexible routing system made from grey polypropylene.
- Upper ‘tongues’ of the section are inclined downward to facilitate easy cable insertion
- Supplied with adhesive fixing strip and pre-drilled for additional screw fixing as required
- Free from silicone, cadmium, lead, heavy metals and bromide additives
- Polypropylene blended, self-extinguishing UL94V2
- RAL7040
- Supplied in packs of 10x 500m lengths
- Operating temperature: continuous 80oC, short period 140oC
- Dielectric rigidity: 25kV/mm
Applications
Industrial
Technical Specifications
External Height - Metric
16mm
Length - Metric
500mm
External Width - Imperial
0.63"
Raceway / Duct Colour
Grey
Product Range
Kanalflex Series
External Width - Metric
16mm
External Height - Imperial
0.63"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18