Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5NT
Order Code3498329
Also Known AsGTIN UPC EAN: 5022660283079
Technical Datasheet
1.200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.595 |
10+ | €0.522 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5NT
Order Code3498329
Also Known AsGTIN UPC EAN: 5022660283079
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing9.5mm
Connector TypeTerminal Block, Standard
Connector MountingScrew Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
- For connection of solid or stranded wires
- Brass connectors with zinc plated steel screws
- Made of polyethylene
- For use in temperatures up to 80℃
- 6mm Cable CSA
- Dimensions (HxWxD): 15x18.8x115mm
Technical Specifications
Product Range
-
Pitch Spacing
9.5mm
Connector Mounting
Screw Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
12Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
-
Contact Plating
Zinc Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02