Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30602
Order Code2251701
Product RangeHIS-3 Series
Also Known As4031026218755
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.250 |
10+ | €24.750 |
25+ | €24.240 |
100+ | €23.740 |
250+ | €23.230 |
Price for:Each
Minimum: 1
Multiple: 1
€25.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30602
Order Code2251701
Product RangeHIS-3 Series
Also Known As4031026218755
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourRed
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHIS-3 Series
Product Overview
The HIS-3-6/2-PEX-RD is a red Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30602 tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- Fits highly variable substrate dimensions
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Red
Length - Metric
5m
I.D. Recovered Max - Metric
2mm
Product Range
HIS-3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685