Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80350
Order Code1827101
Also Known As4031026231389
Technical Datasheet
19 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.850 |
5+ | €43.130 |
10+ | €42.420 |
25+ | €41.700 |
50+ | €39.470 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
€43.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80350
Order Code1827101
Also Known As4031026231389
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter35mm
Length - Metric10m
Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Helagaine HLB mesh sleeve can widen by a factor of up to 1:3 by virtue of its mesh structure, it can be pulled over lines and cables more quickly and easily. The sleeve is supplied in practical 10m reels in dispenser boxes. It sleeve provides mechanical protection with flexibility at the same time. HLB sleeve is self-quenching.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
35mm
Length - Imperial
32.8ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3