Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64201
Order Code1674235
Also Known AsHWPP16-PP-BK (25)
Technical Datasheet
124 In Stock
85 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.280 |
5+ | €71.120 |
10+ | €58.930 |
25+ | €52.830 |
50+ | €48.770 |
Price for:Each
Minimum: 1
Multiple: 1
€81.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64201
Order Code1674235
Also Known AsHWPP16-PP-BK (25)
Technical Datasheet
External Diameter - Imperial0.551"
External Diameter - Metric14mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.512"
Bundle Dia Max - Imperial0.63"
Bundle Dia Min - Metric13mm
Bundle Dia Max - Metric16mm
Product Range-
Product Overview
The HWPP16 BLACK is a 25m Helawrap Cable Management Spiral Sleeve made of polypropylene (PP). Helawrap is the ideal solution for bundling and protecting cables and wires in industrial as well as in home or office environments. The unique design allows the user to branch off cable at any point along the cover with ease. It can be removed and re-applied as often as required. Helawrap is used to bundle and protect cable and wires in the electrical industry, panel building as well as machine, automotive and truck manufacturing.
- Excellent flame-retardant
- Time-saving solution
- -60 to 110°C Operating temperature range
Applications
Computers & Computer Peripherals, Automotive, Industrial
Contents
Handy applicator tool.
Technical Specifications
External Diameter - Imperial
0.551"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.512"
Bundle Dia Min - Metric
13mm
Product Range
-
External Diameter - Metric
14mm
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.63"
Bundle Dia Max - Metric
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2