Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoL0175
Order Code3530786
Also Known AsGTIN UPC EAN: 5052446042965
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.340 |
| 3+ | €12.830 |
Price for:1 Set
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoL0175
Order Code3530786
Also Known AsGTIN UPC EAN: 5052446042965
Technical Datasheet
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter25mm
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for general purpose installations
- IP40 fittings
- Halogen free and good resistance to oils and greases
Contents
Contents: 10m conduit, 10 x M25 cable glands and 10 locknuts
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66