Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27010
Order Code1168966
Also Known AsLKC-PA66-BK (100)
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
10+ | €14.650 |
25+ | €14.090 |
100+ | €13.370 |
250+ | €13.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27010
Order Code1168966
Also Known AsLKC-PA66-BK (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.5mm
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length25mm
Width17mm
Height13.5mm
Product Range-
Product Overview
The LKC-BLK(100 PACK) is a black Cable-tie Mount made of polyamide 6.6. This LKC series mount give additional supports to the cables by means of its curved design. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. This mount offers a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 13mm wide.
- UL94V-2 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Logistics, Agriculture
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
25mm
Height
13.5mm
Mounting Hole Dia
5.5mm
Mount Material
Nylon (Polyamide)
Width
17mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16