Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27202
Order Code1296275
Also Known AsLKCSF1-PA66-BK (100)
Technical Datasheet
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.250 |
| 5+ | €38.470 |
| 10+ | €37.680 |
| 25+ | €36.900 |
| 50+ | €36.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€39.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27202
Order Code1296275
Also Known AsLKCSF1-PA66-BK (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width19mm
Height16mm
Product Range-
Product Overview
The LKCSF1.NB3P is a Cable Tie Mount made of polyamide 6.6 and supports screw mounting. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. It offers a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 13mm wide. The LKC series mount gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration.
- Curved design for additional cable support
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
40mm
Height
16mm
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.531