Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No800-00200
Order Code1774272
Also Known AsPS1-PVC-BK (75)
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.680 |
5+ | €140.370 |
10+ | €133.990 |
25+ | €133.130 |
50+ | €132.270 |
Price for:Reel of 75
Minimum: 1
Multiple: 1
€146.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No800-00200
Order Code1774272
Also Known AsPS1-PVC-BK (75)
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max1.5mm
Grommet ColourBlack
Product Range-
Product Overview
EdgeGuard beading strip is used to protect cables routed around sharp edged cut-out sections. It can also be used to provide an attractive finish to panel edges and protect cables from chafing on cut edges of panels. Manufactured from a flexible PVC compound that ensures ease of use.
- Operating range: -65℃ to +105℃ continuous
- Flammbility: UL94 HB
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.337813