Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No800-00001 RA1-PVC-BK
Order Code1774271
Also Known AsRA1-PVC-BK (75)
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €354.360 |
| 5+ | €310.060 |
| 10+ | €256.910 |
| 25+ | €230.330 |
| 50+ | €212.610 |
| 100+ | €198.440 |
Price for:Reel of 75
Minimum: 1
Multiple: 1
€354.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No800-00001 RA1-PVC-BK
Order Code1774271
Also Known AsRA1-PVC-BK (75)
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max3mm
Grommet ColourBlack
Product Range-
Product Overview
EdgeGuard beading strip is used to protect cables routed around sharp edged cut-out sections. It can also be used to provide an attractive finish to panel edges and protect cables from chafing on cut edges of panels. Manufactured from a flexible PVC compound that ensures ease of use.
- Operating range: -65℃ to +105℃ continuous
- Flammbility: UL94 HB
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2