Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA3.NN3P
Order Code4380296
Product RangeRA Series
Also Known As151-13018
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.840 |
10+ | €22.650 |
25+ | €21.360 |
100+ | €20.580 |
250+ | €19.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€24.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA3.NN3P
Order Code4380296
Product RangeRA Series
Also Known As151-13018
Technical Datasheet
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length13mm
External Width13mm
Height5mm
Product RangeRA Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
13mm
Height
5mm
SVHC
To Be Advised
Internal Diameter
3mm
Cable Clamp / Clip Colour
Natural
External Width
13mm
Product Range
RA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001