Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-40200 REZ200-PA66-BK
Order Code1169009
Also Known AsREZ200-PA66-BK (100)
Your Part Number
Technical Datasheet
171 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.04 |
| 10+ | €26.38 |
| 25+ | €25.71 |
| 100+ | €24.31 |
| 250+ | €23.82 |
| 500+ | €23.34 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€27.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-40200 REZ200-PA66-BK
Order Code1169009
Also Known AsREZ200-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength135N
Cable Tie TypeReleasable
Product Range-
Product Overview
The REZ200 is a 200mm black easy-release Cable Tie made of nylon 6.6 (polyamide 6.6). This REZ-series cable tie features unique, patented head design enables simple and rapid use. The tie can be inserted in the normal way and pulled tight or the tail can be twisted into the head and locked into place. The quick-release mechanism can be released by one hand even when the tie is under tension and is achieved by simply pinching the ears. These releasable and reusable ties are ideal for temporary installations or the addition and/or removal of cables.
- One-hand, simple, release mechanism
- Pinch release mechanism designed to be quick and simple to release
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
135N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2