Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €738.840 |
| 5+ | €716.770 |
| 10+ | €702.420 |
Price for:Each
Minimum: 1
Multiple: 1
€738.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRFID-IOS-READER
Order Code2947829
Technical Datasheet
Frequency13.56MHz
Memory Size-
Current Consumption-
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Product Range-
SVHCTo Be Advised
Product Overview
RFID handheld reader is suitable for reading HF transponders (HF, 13.56MHz) fitted into HellermannTyton RFID cable ties and accessories. The data are transmitted via Bluetooth to any iOS mobile device equipped with that interface by pushing a single button.
- Also applicable as desktop RFID reader via an USB cable
- Flexible applications due to wireless design
- Equipped with USB port
- Wireless transmission via Bluetooth
- Operator convenience
- Lightweight and handy design
- Compatibility with iOS-devices
Technical Specifications
Frequency
13.56MHz
Current Consumption
-
Supply Voltage Max
-
Product Range
-
Memory Size
-
Supply Voltage Min
-
Module Interface
USB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03