Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-11401
Order Code1686477
Also Known As4031026294162
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.870 |
10+ | €14.950 |
25+ | €13.030 |
100+ | €12.330 |
250+ | €12.080 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€16.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-11401
Order Code1686477
Also Known As4031026294162
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions19.1mm x 50.8mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The RO202REF-1401-WH is a white Rite-On® dispenser refill Wire Marker made of acrylic. This self-laminating label provides simple and rapid identification for low volume installation and rework. The coloured text field gives a good contrast to the cable for extra clarity. The Rite-On protective laminating clear tail ensures optimal protection against humidity, dirt and debris and mechanical abrasion.
- -40 to 80°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Marker Type
Write On
Marker Dimensions
19.1mm x 50.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02