Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSACTC12-MET-WH
Order Code4380305
Product RangeSAC Series
Also Known As151-00128
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.940 |
5+ | €28.680 |
10+ | €26.920 |
25+ | €25.850 |
50+ | €25.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSACTC12-MET-WH
Order Code4380305
Product RangeSAC Series
Also Known As151-00128
Technical Datasheet
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter-
Cable Clamp / Clip MaterialMetal
Cable Clamp / Clip ColourWhite
External Length43mm
External Width31mm
Height-
Product RangeSAC Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Metal
External Length
43mm
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
31mm
Product Range
SAC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001