Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41100
Order Code1422974
Also Known As5022660547416, SBPE4-PE-NA (30M)
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.990 |
10+ | €25.610 |
25+ | €25.230 |
100+ | €24.510 |
250+ | €24.020 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€25.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41100
Order Code1422974
Also Known As5022660547416, SBPE4-PE-NA (30M)
Technical Datasheet
External Diameter - Imperial0.158"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColourTransparent
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.2"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
Product Overview
The SBPE4D NATURAL (30M) is a 30m Spiral Binding Sleeve made of polyethylene (PE) used for organising and protecting cables and hoses. Cables can branch out at any point and in any direction. It is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. It is also used in electrical installation, where safety is a primary consideration. Spiral binding provides a tidy solution for many applications.
- Standard polyethylene SBPE for general applications
- UL94-HB Flammability rating
- -60 to 90°C Operating temperature
Applications
Automotive, Industrial, Safety
Technical Specifications
External Diameter - Imperial
0.158"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.2"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Colour
Transparent
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72