Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No174-50021
Order Code1346810
Also Known AsSBS2 RED 25MT LENGTH
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.330 |
| 10+ | €20.450 |
| 25+ | €20.280 |
| 100+ | €20.120 |
| 250+ | €19.950 |
| 500+ | €19.050 |
Price for:Each
Minimum: 1
Multiple: 1
€23.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No174-50021
Order Code1346810
Also Known AsSBS2 RED 25MT LENGTH
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourRed
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SBS2 RED is a red Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
- Very high flexibility
- 0.8kV Dielectric strength
- -30 to 155°C Operating temperature range
- 200°C Peak temperature
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Red
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
2mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174