Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00013
Order Code1674252
Also Known AsTEXTIE M-PA66/PP-BK (10)
Technical Datasheet
147 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.080 |
10+ | €11.450 |
25+ | €10.820 |
100+ | €10.270 |
250+ | €10.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€12.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00013
Order Code1674252
Also Known AsTEXTIE M-PA66/PP-BK (10)
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Product Overview
The TEXTIE M BLACK is a 0.2m Black Hook and Loop Tie quick and simple to use without the need for tools. The loop is made of polyamide (PA) and hook is made of polyethylene (PE). As cables use thinner and softer insulation and as fibre optic cables become more common there is a need for a 'soft' method of bundling. The TEXTIE®s is ideal for use on telephone cables, optical fibre and network cables up to Class 6. The loop tie is perfect for use in temporary installations such as theatre stage construction or prototype cable harnesses.
- No waste
- Corrosion-free
- Resistant to ageing and reusable (up to 400 times)
- Various colours are available to enable easy identification of multiple cable runs
- -20 to 75°C Operating temperature range
Applications
Industrial, Fibre Optics
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Length - Metric
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002114