Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00014 TEXTIE M-PA66/PP-RD
Order Code1674254
Also Known AsTEXTIE M-PA66/PP-RD (10)
Your Part Number
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.840 |
| 10+ | €11.240 |
| 25+ | €10.630 |
| 100+ | €10.040 |
| 250+ | €9.840 |
| 500+ | €9.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€11.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00014 TEXTIE M-PA66/PP-RD
Order Code1674254
Also Known AsTEXTIE M-PA66/PP-RD (10)
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Product Overview
The TEXTIE M RED is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
Applications
Industrial, Fibre Optics, Communications & Networking
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Length - Metric
200mm
Fastener Width - Metric
12.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053