Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00016
Order Code1674255
Also Known AsTEXTIE M-PA66/PP-YE (10)
Technical Datasheet
4 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.840 |
10+ | €11.240 |
25+ | €10.640 |
100+ | €10.080 |
250+ | €9.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€11.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00016
Order Code1674255
Also Known AsTEXTIE M-PA66/PP-YE (10)
Technical Datasheet
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Product Overview
The TEXTIE M YELLOW is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
Applications
Industrial, Fibre Optics, Communications & Networking
Technical Specifications
Fastener Length - Metric
200mm
Fastener Width - Metric
12.5mm
Fastener Width - Imperial
0.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772